Parallax Inc 4 → 6 V 140 mA Servo Motor, 27 Ncm Max Output Torque

RS Stock No.: 781-3058Brand: Parallax IncManufacturers Part No.: 900-00005
brand-logo
View all in Servo Motors

Technical documents

Specifications

Maximum Output Torque

27 Ncm

Supply Voltage

4 → 6 V

Power Rating

140 mA

Length

406mm

Width

55.8mm

Depth

19mm

Current Rating

140 mA

Product details

R/C servo motor, standard 180deg

The Parallax Standard Servomotor is ideal for prototyping robot arm and animatronic applications . It can hold any position over a 180° range and is easily interfaced with any microcontroller able to produce a 50Hz PWM output.

• High-precision gears made of polyacetal resin for smooth operation with no backlash
• Torque: 38 oz-in @ +6V
• Standard R/C (hobby) servo mounting and 3-pin connector
• Power supply: +4V to +6Vdc, 15 to 200mA
• Operating temperature range: -10 to +50°C
• Dimensions: 55.8 x 19 x 40.6mm excluding servo horn
• Weight: 44g

Stock information temporarily unavailable.

P.O.A.

Parallax Inc 4 → 6 V 140 mA Servo Motor, 27 Ncm Max Output Torque

P.O.A.

Parallax Inc 4 → 6 V 140 mA Servo Motor, 27 Ncm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Torque

27 Ncm

Supply Voltage

4 → 6 V

Power Rating

140 mA

Length

406mm

Width

55.8mm

Depth

19mm

Current Rating

140 mA

Product details

R/C servo motor, standard 180deg

The Parallax Standard Servomotor is ideal for prototyping robot arm and animatronic applications . It can hold any position over a 180° range and is easily interfaced with any microcontroller able to produce a 50Hz PWM output.

• High-precision gears made of polyacetal resin for smooth operation with no backlash
• Torque: 38 oz-in @ +6V
• Standard R/C (hobby) servo mounting and 3-pin connector
• Power supply: +4V to +6Vdc, 15 to 200mA
• Operating temperature range: -10 to +50°C
• Dimensions: 55.8 x 19 x 40.6mm excluding servo horn
• Weight: 44g