Parallax Inc, 32bit P8X32A, Propeller Microcontroller, 80MHz, 64 kB ROM, 40-Pin PDIP

RS Stock No.: 171-1687Brand: Parallax IncManufacturers Part No.: P8X32A-D40
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

Propeller

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

P8X32A

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

32.768 kB

USB Channels

1 x Device

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

3.81mm

Number of LIN Channels

0

Width

13.72mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-55 °C

Instruction Set Architecture

RISC

Dimensions

52.32 x 13.72 x 3.81mm

Program Memory Type

ROM

Maximum Operating Temperature

+125 °C

Length

52.32mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

China

Product details

Propeller 1 Microcontrollers

The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores is fully deterministic.

Clock frequency: up to 80MHz
Performance: up to 160MIPS
No of cores (COGs): 8
Global ROM: 32KB
Global RAM: 32KB
COG RAM: 2KB each
32 x GPIO pins
2 x multi-function counters/COG
1 x Video generator/COG
Power supply: +2.7 to +3.6Vdc
Operating temperature range: -55 to +125°C

RS Product Codes
405-597 P8X32A-D40 Propeller, DIP40
405-626 P8X32A-Q44 Propeller, QFP44

Stock information temporarily unavailable.

P.O.A.

Parallax Inc, 32bit P8X32A, Propeller Microcontroller, 80MHz, 64 kB ROM, 40-Pin PDIP

P.O.A.

Parallax Inc, 32bit P8X32A, Propeller Microcontroller, 80MHz, 64 kB ROM, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

Propeller

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

P8X32A

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

32.768 kB

USB Channels

1 x Device

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

3.81mm

Number of LIN Channels

0

Width

13.72mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-55 °C

Instruction Set Architecture

RISC

Dimensions

52.32 x 13.72 x 3.81mm

Program Memory Type

ROM

Maximum Operating Temperature

+125 °C

Length

52.32mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

China

Product details

Propeller 1 Microcontrollers

The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores is fully deterministic.

Clock frequency: up to 80MHz
Performance: up to 160MIPS
No of cores (COGs): 8
Global ROM: 32KB
Global RAM: 32KB
COG RAM: 2KB each
32 x GPIO pins
2 x multi-function counters/COG
1 x Video generator/COG
Power supply: +2.7 to +3.6Vdc
Operating temperature range: -55 to +125°C

RS Product Codes
405-597 P8X32A-D40 Propeller, DIP40
405-626 P8X32A-Q44 Propeller, QFP44