Technical documents
Specifications
Brand
Parker OrigaManufacturer Series
RK-FD
For Rail Width
15mm
Carriage Length
78mm
Carriage Width
15.5mm
Dynamic Load Rating
3400N
Static Load Rating
4200N
Country of Origin
United Kingdom
Product details
Carriages
Guides & Rails, Aluminium - Parker Origa
Stock information temporarily unavailable.
P.O.A.
Parker Origa Linear Guide Carriage RK-FD, 3400N Dynamic Load, 15mm Rail Width
1
P.O.A.
Parker Origa Linear Guide Carriage RK-FD, 3400N Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Parker OrigaManufacturer Series
RK-FD
For Rail Width
15mm
Carriage Length
78mm
Carriage Width
15.5mm
Dynamic Load Rating
3400N
Static Load Rating
4200N
Country of Origin
United Kingdom
Product details