Parker UCC Easiflow Series Variable Area Flow Meter for Liquid, 1 L/min Min, 15 L/min Max

RS Stock No.: 186-0049Brand: Parker UCCManufacturers Part No.: EF7731110220
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

1 L/min

Maximum Flow Rate

15 L/min

Pipe Diameter Range

1 in

Connection Type

1 BSP Female

Maximum Pressure

10bar

Material

PET

Minimum Operating Temperature

+5°C

Series

Easiflow

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Flow Indicator

The EASIFLOW is a flow measuring device incorporating an AC-DC switch suitable for controlling valves or pump motors or for activating alarm signals.

Features and Benefits

• Oil and water calibrated
• Pressures up to 10 bar
• Flows from 1 L/min to 150 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• fully adjustable flow rate signalling
• Plant and equipment protection

Supplied with

2 x DIN standard sockets complete with plugs

Stock information temporarily unavailable.

P.O.A.

Parker UCC Easiflow Series Variable Area Flow Meter for Liquid, 1 L/min Min, 15 L/min Max

P.O.A.

Parker UCC Easiflow Series Variable Area Flow Meter for Liquid, 1 L/min Min, 15 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

1 L/min

Maximum Flow Rate

15 L/min

Pipe Diameter Range

1 in

Connection Type

1 BSP Female

Maximum Pressure

10bar

Material

PET

Minimum Operating Temperature

+5°C

Series

Easiflow

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Flow Indicator

The EASIFLOW is a flow measuring device incorporating an AC-DC switch suitable for controlling valves or pump motors or for activating alarm signals.

Features and Benefits

• Oil and water calibrated
• Pressures up to 10 bar
• Flows from 1 L/min to 150 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• fully adjustable flow rate signalling
• Plant and equipment protection

Supplied with

2 x DIN standard sockets complete with plugs