Parker UCC Easiflow Series Variable Area Flow Meter for Liquid, 5 L/min Min, 100 L/min Max

RS Stock No.: 185-9926Brand: Parker UCCManufacturers Part No.: EF.7731113291
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

5 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

240 V ac

Pipe Diameter Range

1 in

Connection Type

1 BSP Female

Maximum Pressure

10bar

Material

PET

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Series

Easiflow

Country of Origin

United Kingdom

Product details

Flow Switch

Calibrated flow indicator with switched output specifically designed for use with water. Suitable for installation in any plane. Utilises the technique of differential pressure across a piston against a calibrated spring, with the flow rate read off a scale marked on the viewing window. The switch incorporates an AC magnetically operated reed switch output (minimum current of 50mA) which can be adjusted across the flow range to enable remote indication of max/min, and flow rate exceeded

Supplied with

2 x DIN standard sockets complete with plugs

P.O.A.

Parker UCC Easiflow Series Variable Area Flow Meter for Liquid, 5 L/min Min, 100 L/min Max

P.O.A.

Parker UCC Easiflow Series Variable Area Flow Meter for Liquid, 5 L/min Min, 100 L/min Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

5 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

240 V ac

Pipe Diameter Range

1 in

Connection Type

1 BSP Female

Maximum Pressure

10bar

Material

PET

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Series

Easiflow

Country of Origin

United Kingdom

Product details

Flow Switch

Calibrated flow indicator with switched output specifically designed for use with water. Suitable for installation in any plane. Utilises the technique of differential pressure across a piston against a calibrated spring, with the flow rate read off a scale marked on the viewing window. The switch incorporates an AC magnetically operated reed switch output (minimum current of 50mA) which can be adjusted across the flow range to enable remote indication of max/min, and flow rate exceeded

Supplied with

2 x DIN standard sockets complete with plugs