Parker UCC Flowline Series Variable Area Flow Meter for Liquid, 5 L/min Min, 55 L/min Max

RS Stock No.: 198-0705Brand: Parker UCCManufacturers Part No.: FM26322122
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

5 L/min

Maximum Flow Rate

55 L/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 BSP

Material

Brass

Series

Flowline

Maximum Operating Temperature

+90°C

Product details

Industrial Flow Indicators - Flowline

High-pressure, variable flow indicators with a graduated flow scale on the outer viewing sleeve and an indicator ring which is magnetically coupled to an internal piston. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed on any plane.

Features and Benefits

• Pressures up to 350 bar
• Flows up to 360 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• Relatively insensitive to viscosity changes
• Direct reading
• Oil or water calibrated

Stock information temporarily unavailable.

P.O.A.

Parker UCC Flowline Series Variable Area Flow Meter for Liquid, 5 L/min Min, 55 L/min Max

P.O.A.

Parker UCC Flowline Series Variable Area Flow Meter for Liquid, 5 L/min Min, 55 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

5 L/min

Maximum Flow Rate

55 L/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 BSP

Material

Brass

Series

Flowline

Maximum Operating Temperature

+90°C

Product details

Industrial Flow Indicators - Flowline

High-pressure, variable flow indicators with a graduated flow scale on the outer viewing sleeve and an indicator ring which is magnetically coupled to an internal piston. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed on any plane.

Features and Benefits

• Pressures up to 350 bar
• Flows up to 360 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• Relatively insensitive to viscosity changes
• Direct reading
• Oil or water calibrated