Parker Crimped Hose Fitting 1 in Hose to 1 in Flange

RS Stock No.: 174-652Brand: ParkerManufacturers Part No.: 11948-16-16
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

1 in Hose

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

1 in Flange

Material

Steel

Finish

Chrome 6 Free Plated

Maximum Operating Pressure

35 MPa

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Parker Crimped Hose Fitting 1 in Hose to 1 in Flange

P.O.A.

Parker Crimped Hose Fitting 1 in Hose to 1 in Flange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Connector A

1 in Hose

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

1 in Flange

Material

Steel

Finish

Chrome 6 Free Plated

Maximum Operating Pressure

35 MPa

Country of Origin

Germany