Parker 1/4 in to M16, 11C48-8-4

RS Stock No.: 281-1910Brand: ParkerManufacturers Part No.: 11C48-8-4
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

1/4 in

Connector A - Thread Size

1/4in

Connector B

M16

Connector B - Thread Size

M16

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Parker 1/4 in to M16, 11C48-8-4

P.O.A.

Parker 1/4 in to M16, 11C48-8-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Connector A

1/4 in

Connector A - Thread Size

1/4in

Connector B

M16

Connector B - Thread Size

M16

Country of Origin

Germany