Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 280 bar, Thread Size 3/4 in

RS Stock No.: 498-334Brand: ParkerManufacturers Part No.: 12PNK4S
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A - Thread Size

3/4in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Maximum Operating Pressure

280bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Hex Head Plug

Hexagon headed male parallel thread blanking plug. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Stock information temporarily unavailable.

P.O.A.

Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 280 bar, Thread Size 3/4 in

P.O.A.

Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 280 bar, Thread Size 3/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

Parker

Connector A - Thread Size

3/4in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Maximum Operating Pressure

280bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Hex Head Plug

Hexagon headed male parallel thread blanking plug. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.