Parker Steel Inline Mounting, Hydraulic Check Valve, 2301, G 1/4, 20L/min, 0.35bar Cracking Pressure

RS Stock No.: 237-2442Brand: ParkerManufacturers Part No.: 2301
brand-logo
View all in Hydraulic Check Valves

Technical documents

Specifications

Brand

Parker

Thread Size

1/4in

Cracking Pressure

0.35bar

Connection Port Thread

G 1/4

Body Material

Steel

Maximum Flow Rate

20L/min

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Mounting Type

Inline

Country of Origin

United Kingdom

Product details

Steel Check Valves

Designed to allow flow in one direction and shut-off in the reverse direction.

Nylon seals

Stock information temporarily unavailable.

P.O.A.

Parker Steel Inline Mounting, Hydraulic Check Valve, 2301, G 1/4, 20L/min, 0.35bar Cracking Pressure

P.O.A.

Parker Steel Inline Mounting, Hydraulic Check Valve, 2301, G 1/4, 20L/min, 0.35bar Cracking Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Parker

Thread Size

1/4in

Cracking Pressure

0.35bar

Connection Port Thread

G 1/4

Body Material

Steel

Maximum Flow Rate

20L/min

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Mounting Type

Inline

Country of Origin

United Kingdom

Product details

Steel Check Valves

Designed to allow flow in one direction and shut-off in the reverse direction.

Nylon seals