Technical documents
Specifications
Brand
ParkerConnector A
Male 37° JIC Flare
Connector A - Thread Size
1/4in
Hydraulic Fitting Type
Elbow 90°
Connector B
Male BSPP
Connector B - Thread Size
1/8-28in
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
517bar
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Parker Elbow 90° Male 37° JIC Flare to Male BSPP, 4C4OMXS
1
P.O.A.
Parker Elbow 90° Male 37° JIC Flare to Male BSPP, 4C4OMXS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerConnector A
Male 37° JIC Flare
Connector A - Thread Size
1/4in
Hydraulic Fitting Type
Elbow 90°
Connector B
Male BSPP
Connector B - Thread Size
1/8-28in
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
517bar
Country of Origin
Germany