Technical documents
Specifications
Brand
ParkerPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
12 A
Series
AC650
IP Rating
IP54
Output Frequency
240Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
200mm
Overall Length
260mm
Overall Width
96mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
12 A
Series
AC650
IP Rating
IP54
Output Frequency
240Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
200mm
Overall Length
260mm
Overall Width
96mm
Country of Origin
United Kingdom