Technical documents
Specifications
Brand
ParkerThread
G 1/2 Female
Coupling Gender
Male
Thread Size
1/2in
Material
Steel
Series
IA
Compatible with
ISO 7241-1-A
Type
Union
Locking Style
Ball Lock
Finish
Chrome 6 Free Plated
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Female
Maximum Operating Pressure
25 MPa
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-30°C
Product details
IA Series Quick Action
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.
BSPP Thread sizes
Interchangeable couplings
Connects and disconnects by pulling back on the external sleeve
Applications include agricultural, hydraulic, mobile, construction equipment or in-plant machinery
Temperature range: -40 to +110°C
Standards
ISO 7241-1-A
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerThread
G 1/2 Female
Coupling Gender
Male
Thread Size
1/2in
Material
Steel
Series
IA
Compatible with
ISO 7241-1-A
Type
Union
Locking Style
Ball Lock
Finish
Chrome 6 Free Plated
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Female
Maximum Operating Pressure
25 MPa
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-30°C
Product details
IA Series Quick Action
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.
BSPP Thread sizes
Interchangeable couplings
Connects and disconnects by pulling back on the external sleeve
Applications include agricultural, hydraulic, mobile, construction equipment or in-plant machinery
Temperature range: -40 to +110°C
Standards
ISO 7241-1-A