Technical documents
Specifications
Brand
ParkerFiltration Size
10µm
Manufacturer Series
15CN, 40CN, 80CN
Maximum Operating Pressure
69 bar
Country of Origin
Czech Republic
Product details
Model - 15CN - Replacement Filter Element
Micro-glass replacement elements with a multi-layered design for high efficiency. The elements are suitable for Parker 15CN series medium pressure hydraulic filters. These filter / element combinations are installed downstream of the pump for protecting critical hydraulic components against dirt and matter generated within the pump.
Applications
The 15CN series filter is suitable for medium and low pressure sytem filtration requirments in a number of installations including,
Compressor Lube Oil
Off-line Filter Loops
Machine Tools (Automotive Standard)
Hydrostatic Drive Charge Pumps
Mobile Equipment
Pilot Lines For Servo Controls
Oil Patch Drilling Equipment
Injection Moulding
Medium & Low Pressure
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerFiltration Size
10µm
Manufacturer Series
15CN, 40CN, 80CN
Maximum Operating Pressure
69 bar
Country of Origin
Czech Republic
Product details
Model - 15CN - Replacement Filter Element
Micro-glass replacement elements with a multi-layered design for high efficiency. The elements are suitable for Parker 15CN series medium pressure hydraulic filters. These filter / element combinations are installed downstream of the pump for protecting critical hydraulic components against dirt and matter generated within the pump.
Applications
The 15CN series filter is suitable for medium and low pressure sytem filtration requirments in a number of installations including,
Compressor Lube Oil
Off-line Filter Loops
Machine Tools (Automotive Standard)
Hydrostatic Drive Charge Pumps
Mobile Equipment
Pilot Lines For Servo Controls
Oil Patch Drilling Equipment
Injection Moulding