Parker Replacement Hydraulic Filter Element 938909Q, 10μm

RS Stock No.: 125-8442Brand: ParkerManufacturers Part No.: 938909Q
brand-logo

Technical documents

Specifications

Brand

Parker

Filtration Size

10µm

Maximum Flow Rate

230L/min

Manufacturer Series

GMF

Maximum Operating Pressure

20 bar

Country of Origin

Czech Republic

Product details

GMF iprotect Filter Elements

A professional range of GMF iprotect filter elements. The filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.

Parker Hannifin Hydraulic Filtration

Stock information temporarily unavailable.

P.O.A.

Parker Replacement Hydraulic Filter Element 938909Q, 10μm

P.O.A.

Parker Replacement Hydraulic Filter Element 938909Q, 10μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Filtration Size

10µm

Maximum Flow Rate

230L/min

Manufacturer Series

GMF

Maximum Operating Pressure

20 bar

Country of Origin

Czech Republic

Product details

GMF iprotect Filter Elements

A professional range of GMF iprotect filter elements. The filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.

Parker Hannifin Hydraulic Filtration