Technical documents
Specifications
Brand
ParkerFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
B
Mounting Style
DIN Rail Manifold
Number of Ports
5/2
Body Material
Metal
Maximum Flow Rate
1170L/min
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
10bar
Thread Standard
G
Product details
Body Ported Valves
Fast response, high flow, inline ported valves
Wear compensation system for optimum performance
1.2W low power solenoid operators, ordered separately
Non locking manual override
IP65 Protection Rating
Warning
Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
B
Mounting Style
DIN Rail Manifold
Number of Ports
5/2
Body Material
Metal
Maximum Flow Rate
1170L/min
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
10bar
Thread Standard
G
Product details
Body Ported Valves
Fast response, high flow, inline ported valves
Wear compensation system for optimum performance
1.2W low power solenoid operators, ordered separately
Non locking manual override
IP65 Protection Rating
Warning
Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.