Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Parker Roller 3/2 Pneumatic Manual Control Valve B43 Series, G 1/8, 1/8in, III B

RS Stock No.: 389-6696Brand: ParkerManufacturers Part No.: B43003RS
brand-logo

Technical documents

Specifications

Brand

Parker

Control Mechanism

Roller

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

B43

Maximum Operating Pressure

8bar

Body Material

Die Cast Zinc

Maximum Flow Rate

510L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Product details

Roller Lever Valve

Quality range of manually operated valves

Stainless steel spool gives long, trouble-free service life
Viton seals as standard
Suitable for positive pressure or vacuum line applications
Temperature range -10°C to + 80°C
Maximum pressure 10 bar

Stock information temporarily unavailable.

P.O.A.

Parker Roller 3/2 Pneumatic Manual Control Valve B43 Series, G 1/8, 1/8in, III B

P.O.A.

Parker Roller 3/2 Pneumatic Manual Control Valve B43 Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Parker

Control Mechanism

Roller

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

B43

Maximum Operating Pressure

8bar

Body Material

Die Cast Zinc

Maximum Flow Rate

510L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Product details

Roller Lever Valve

Quality range of manually operated valves

Stainless steel spool gives long, trouble-free service life
Viton seals as standard
Suitable for positive pressure or vacuum line applications
Temperature range -10°C to + 80°C
Maximum pressure 10 bar