Technical documents
Specifications
Brand
ParkerControl Mechanism
Button
Connection Port Thread
G 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
53
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Anodised Aluminium
Maximum Flow Rate
1740L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Number of Ports
5/2
Model Number p
III B
Product details
Palm Button/Spring valve, B43 & B53 Series
Stainless steel spool
Viton body seals
Integral mounting holes
22 mm Panel Hole
Body ported connection type
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerControl Mechanism
Button
Connection Port Thread
G 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
53
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Anodised Aluminium
Maximum Flow Rate
1740L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Number of Ports
5/2
Model Number p
III B
Product details
Palm Button/Spring valve, B43 & B53 Series
Stainless steel spool
Viton body seals
Integral mounting holes
22 mm Panel Hole
Body ported connection type