Parker Lever 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

RS Stock No.: 410-505Brand: ParkerManufacturers Part No.: B53004LT
brand-logo

Technical documents

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Anodised Aluminium

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Lever valves, Lock Down, B53 Series

Stainless steel spool
Viton body seals as standard
Integral mounting holes
26 dm3/s at 7 bar
Body ported connection

Stock information temporarily unavailable.

P.O.A.

Parker Lever 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

P.O.A.

Parker Lever 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Anodised Aluminium

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Lever valves, Lock Down, B53 Series

Stainless steel spool
Viton body seals as standard
Integral mounting holes
26 dm3/s at 7 bar
Body ported connection