Technical documents
Specifications
Brand
ParkerClamp Stroke
10mm
Bore
12mm
Maximum Operating Pressure
10 bar
Manufacturer Series
C05
Absolute Maximum Pressure
10bar
Port Connection
M5
Weight
45g
Product details
Parker Hannifin CO5 Series Cylinders
Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) seals, brass end caps, an anodised aluminium body, with a stainless steel piston rod. Offering high clamping forces, the cylinders are ideally suited for clamping and locking operations, and within operating environments from -20 to 70°C.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerClamp Stroke
10mm
Bore
12mm
Maximum Operating Pressure
10 bar
Manufacturer Series
C05
Absolute Maximum Pressure
10bar
Port Connection
M5
Weight
45g
Product details
Parker Hannifin CO5 Series Cylinders
Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) seals, brass end caps, an anodised aluminium body, with a stainless steel piston rod. Offering high clamping forces, the cylinders are ideally suited for clamping and locking operations, and within operating environments from -20 to 70°C.