Technical documents
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
C64PB
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
Minimum Operating Temperature
0°F
Angle
90°
You may be interested in
RS PRO Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Parker C64PB Series, Threaded-to-Tube Connection Style
5
P.O.A.
Parker C64PB Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
You may be interested in
RS PRO Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
C64PB
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
Minimum Operating Temperature
0°F
Angle
90°
You may be interested in
RS PRO Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)