Parker, D1VW030HNYW Solenoid Actuated Directional Control Valve, CETOP 3, H, 110V ac

RS Stock No.: 134-6962Brand: ParkerManufacturers Part No.: D1VW030HNYW
brand-logo

Technical documents

Specifications

Brand

Parker

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 3

Power Supply Voltage

110 V ac, 120V ac

Solenoid Type

Single

Manufacturer Series

D1VW

Spool Type

H

Maximum Operating Pressure

140bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Actuation Type

Solenoid

Product details

CETOP 03 Directional Control Valves

A range of CETOP 3 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D1W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 80 ml/min.

Features and Benefits

• Mountable in any position (Horizontal preferred)
• Available as double solenoid or single solenoid with spring return
• Flow rate of up to 80 ml/min and a low, energy saving pressure drop
• 3 position and 2 position spools available with a wide selection of spool types
• Manual solenoid override
• Suitable for use with hydraulic oils conforming to DIN 51524
• DIN NG06 / CETOP 03 / NFPA D03
• Max wire length 50 m.
• 15000/h Max switching frequency
• Max leakage @ 50 bar 10 ml/min (spool dependant)
• Wet pin armature solenoid threaded in tube
• 3x1.5mm² wire recommended for installation
• EN 175301-803 Solenoid connection (plug not included)

Applications

Suitable for general industrial hydraulic applications.

Stock information temporarily unavailable.

P.O.A.

Parker, D1VW030HNYW Solenoid Actuated Directional Control Valve, CETOP 3, H, 110V ac

P.O.A.

Parker, D1VW030HNYW Solenoid Actuated Directional Control Valve, CETOP 3, H, 110V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 3

Power Supply Voltage

110 V ac, 120V ac

Solenoid Type

Single

Manufacturer Series

D1VW

Spool Type

H

Maximum Operating Pressure

140bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Actuation Type

Solenoid

Product details

CETOP 03 Directional Control Valves

A range of CETOP 3 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D1W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 80 ml/min.

Features and Benefits

• Mountable in any position (Horizontal preferred)
• Available as double solenoid or single solenoid with spring return
• Flow rate of up to 80 ml/min and a low, energy saving pressure drop
• 3 position and 2 position spools available with a wide selection of spool types
• Manual solenoid override
• Suitable for use with hydraulic oils conforming to DIN 51524
• DIN NG06 / CETOP 03 / NFPA D03
• Max wire length 50 m.
• 15000/h Max switching frequency
• Max leakage @ 50 bar 10 ml/min (spool dependant)
• Wet pin armature solenoid threaded in tube
• 3x1.5mm² wire recommended for installation
• EN 175301-803 Solenoid connection (plug not included)

Applications

Suitable for general industrial hydraulic applications.