Technical documents
Specifications
Brand
ParkerConnector A
G 3/8 Male
Connector A - Thread Size
3/8in
Connector B
G 3/8 Female
Connector B - Thread Size
3/8in
Material
Steel
Finish
Yellow Chromated, Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
300 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerConnector A
G 3/8 Male
Connector A - Thread Size
3/8in
Connector B
G 3/8 Female
Connector B - Thread Size
3/8in
Material
Steel
Finish
Yellow Chromated, Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
300 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.