Parker Flow Transducer, 2 → 150 L/min, Analogue Output, 24 V dc, 1 in Pipe

RS Stock No.: 257-026Brand: ParkerManufacturers Part No.: DFT990
brand-logo
View all in Flow Controllers

Technical documents

Specifications

Brand

Parker

Maximum Flow Rate

2 → 150 L/min

Electrical Connection

Cable Plug

Control Output

Analogue

Supply Voltage

24 V dc

Pipe Diameter Range

1 in

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Parker Flow Transducer, 2 → 150 L/min, Analogue Output, 24 V dc, 1 in Pipe

P.O.A.

Parker Flow Transducer, 2 → 150 L/min, Analogue Output, 24 V dc, 1 in Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Maximum Flow Rate

2 → 150 L/min

Electrical Connection

Cable Plug

Control Output

Analogue

Supply Voltage

24 V dc

Pipe Diameter Range

1 in

Country of Origin

United Kingdom