Technical documents
Specifications
Brand
ParkerMedia Monitored
Liquid
Device Type
Variable Area
Minimum Flow Rate
10 L/min
Maximum Flow Rate
150 L/min
Pipe Diameter Range
1 in
Connection Type
1 BSP Female
Maximum Pressure
10bar
Material
PET
Minimum Operating Temperature
+5°C
Series
Easiflow
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Flow Indicator
The EASIFLOW is a flow measuring device incorporating an AC-DC switch suitable for controlling valves or pump motors or for activating alarm signals.
Features and Benefits
Oil and water calibrated
Pressures up to 10 bar
Flows from 1 L/min to 150 L/min
Accuracy ±5% FSD
Repeatability ±1% FSD
fully adjustable flow rate signalling
Plant and equipment protection
Supplied with
2 x DIN standard sockets complete with plugs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerMedia Monitored
Liquid
Device Type
Variable Area
Minimum Flow Rate
10 L/min
Maximum Flow Rate
150 L/min
Pipe Diameter Range
1 in
Connection Type
1 BSP Female
Maximum Pressure
10bar
Material
PET
Minimum Operating Temperature
+5°C
Series
Easiflow
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Flow Indicator
The EASIFLOW is a flow measuring device incorporating an AC-DC switch suitable for controlling valves or pump motors or for activating alarm signals.
Features and Benefits
Oil and water calibrated
Pressures up to 10 bar
Flows from 1 L/min to 150 L/min
Accuracy ±5% FSD
Repeatability ±1% FSD
fully adjustable flow rate signalling
Plant and equipment protection
Supplied with
2 x DIN standard sockets complete with plugs