Technical documents
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
18mm
Hydraulic Fitting Type
Run Tee Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
18mm
Connector C
Male 24° DIN Cone
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
400bar
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
18mm
Hydraulic Fitting Type
Run Tee Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
18mm
Connector C
Male 24° DIN Cone
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
400bar
Country of Origin
Germany