Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET10SOMDCF

RS Stock No.: 277-6908Brand: ParkerManufacturers Part No.: ET10SOMDCF
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

800bar

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET10SOMDCF

P.O.A.

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET10SOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

800bar

Country of Origin

Germany