Parker F4PB Series, G 1/8 Male, Threaded-to-Tube Connection Style

RS Stock No.: 287-3383Brand: ParkerManufacturers Part No.: F4PB4-1/8
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

G 1/8 Male

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

F4PB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

Product details

Threaded Tube-to-Tube & Adaptors, Straight

P.O.A.

Parker F4PB Series, G 1/8 Male, Threaded-to-Tube Connection Style

P.O.A.

Parker F4PB Series, G 1/8 Male, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Parker

Connector A

G 1/8 Male

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

F4PB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

Product details

Threaded Tube-to-Tube & Adaptors, Straight