Technical documents
Specifications
Brand
ParkerConnection Thread
M12
Level Indicator Type
Column Level Indicator
Scale Length
202mm
Connection Thread Size
M12
Sight Gauge Material
PA (Lens & Base), Polystyrene (Shroud)
Screws and Fittings Material
Steel
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Connection Thread Standard
Metric
Country of Origin
United States
Product details
Level and Temperature Gauge
Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.
Features and Benefits
High visibility one piece polyamide lens
Universal front or rear fixing
M10 and M12 bolt thread options
3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
High impact polystyrene shroud
For use on pressurised tanks up to 1 bar
Product and Application Information
Simple to install and designed for either front or rear fixing. After positioning the gauge, the bolts are tightened to provide a secure seal with no fear of leaking.
Supplied with
gasket
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerConnection Thread
M12
Level Indicator Type
Column Level Indicator
Scale Length
202mm
Connection Thread Size
M12
Sight Gauge Material
PA (Lens & Base), Polystyrene (Shroud)
Screws and Fittings Material
Steel
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Connection Thread Standard
Metric
Country of Origin
United States
Product details
Level and Temperature Gauge
Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.
Features and Benefits
High visibility one piece polyamide lens
Universal front or rear fixing
M10 and M12 bolt thread options
3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
High impact polystyrene shroud
For use on pressurised tanks up to 1 bar
Product and Application Information
Simple to install and designed for either front or rear fixing. After positioning the gauge, the bolts are tightened to provide a secure seal with no fear of leaking.
Supplied with
gasket