Parker Flow Meter, 5 L/min Min, 55 L/min Max

RS Stock No.: 831-179Brand: ParkerManufacturers Part No.: FM.26 322 119
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

Parker

Minimum Flow Rate

5 L/min

Maximum Flow Rate

55 L/min

Body Material

Brass

Maximum Viscosity

200cSt

Connection Thread Size

3/4 in

Connection Thread Standard

BSP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Minimum Flow

5L/min

Minimum Operating Temperature

-20°C

Maximum Flow

55L/min

Maximum Operating Temperature

+90°C

Minimum Viscosity

10cSt

Product details

Oil Calibrated Variable Area Meter

Three flow options offer flow measurement in any plane, including the horizontal.
Flow through annular orifice, formed by piston bore and a tapered cone, causes a difference in pressure which moves the piston against a calibrated spring.
Indicator line viewed against colour-coded scale indelibly printed inside a transparent tube to give direct flow reading.
The transparent tube does not cloud or fog up due to all the media being contained inside the metal housing.

Features and Benefits

• Works in any plane
• Pressure up to 350 bar
• Accuracy ± 5% FSD
• Repeatability ± 1% FSD
• Direct Reading
• Relatively insensitive to viscosity changes
• Oil or water calibrated

Stock information temporarily unavailable.

P.O.A.

Parker Flow Meter, 5 L/min Min, 55 L/min Max

P.O.A.

Parker Flow Meter, 5 L/min Min, 55 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Minimum Flow Rate

5 L/min

Maximum Flow Rate

55 L/min

Body Material

Brass

Maximum Viscosity

200cSt

Connection Thread Size

3/4 in

Connection Thread Standard

BSP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Minimum Flow

5L/min

Minimum Operating Temperature

-20°C

Maximum Flow

55L/min

Maximum Operating Temperature

+90°C

Minimum Viscosity

10cSt

Product details

Oil Calibrated Variable Area Meter

Three flow options offer flow measurement in any plane, including the horizontal.
Flow through annular orifice, formed by piston bore and a tapered cone, causes a difference in pressure which moves the piston against a calibrated spring.
Indicator line viewed against colour-coded scale indelibly printed inside a transparent tube to give direct flow reading.
The transparent tube does not cloud or fog up due to all the media being contained inside the metal housing.

Features and Benefits

• Works in any plane
• Pressure up to 350 bar
• Accuracy ± 5% FSD
• Repeatability ± 1% FSD
• Direct Reading
• Relatively insensitive to viscosity changes
• Oil or water calibrated