Technical documents
Specifications
Brand
ParkerMedia Monitored
Liquid
Device Type
Variable Area
Minimum Flow Rate
5 L/min
Maximum Flow Rate
46 L/min
Pipe Diameter Range
1/2 in
Connection Type
1/2 BSP
Material
Brass
Series
Flowline
Maximum Operating Temperature
+90°C
Product details
Industrial Flow Indicators - Flowline
High-pressure, variable flow indicators with a graduated flow scale on the outer viewing sleeve and an indicator ring which is magnetically coupled to an internal piston. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed on any plane.
Features and Benefits
Pressures up to 350 bar
Flows up to 360 L/min
Accuracy ±5% FSD
Repeatability ±1% FSD
Relatively insensitive to viscosity changes
Direct reading
Oil or water calibrated
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ParkerMedia Monitored
Liquid
Device Type
Variable Area
Minimum Flow Rate
5 L/min
Maximum Flow Rate
46 L/min
Pipe Diameter Range
1/2 in
Connection Type
1/2 BSP
Material
Brass
Series
Flowline
Maximum Operating Temperature
+90°C
Product details
Industrial Flow Indicators - Flowline
High-pressure, variable flow indicators with a graduated flow scale on the outer viewing sleeve and an indicator ring which is magnetically coupled to an internal piston. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed on any plane.
Features and Benefits
Pressures up to 350 bar
Flows up to 360 L/min
Accuracy ±5% FSD
Repeatability ±1% FSD
Relatively insensitive to viscosity changes
Direct reading
Oil or water calibrated
