Technical documents
Specifications
Brand
ParkerMaximum Time
6s
Minimum Time
0.5s
Maximum Operating Temperature
+60°C
Manufacturer Series
T3P10
Minimum Operating Pressure
2bar
Maximum Operating Pressure
7 bar
Minimum Operating Temperature
-10°C
P.O.A.
Parker T3P10 series 0.5s to 6s Pneumatic Timer, 7 bar max
1
P.O.A.
Parker T3P10 series 0.5s to 6s Pneumatic Timer, 7 bar max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ParkerMaximum Time
6s
Minimum Time
0.5s
Maximum Operating Temperature
+60°C
Manufacturer Series
T3P10
Minimum Operating Pressure
2bar
Maximum Operating Pressure
7 bar
Minimum Operating Temperature
-10°C