Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 10mm

RS Stock No.: 281-2587Brand: ParkerManufacturers Part No.: M10SEODURX
brand-logo

Technical documents

Specifications

Brand

Parker

Nut Type

Hex

Material

Stainless Steel

Thread Size

10mm

Material

Stainless Steel

Type

Nut

Finish

Self-Colour

Standards Met

ISO 8434

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 10mm

P.O.A.

Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Nut Type

Hex

Material

Stainless Steel

Thread Size

10mm

Material

Stainless Steel

Type

Nut

Finish

Self-Colour

Standards Met

ISO 8434

Country of Origin

Germany