Parker, 6 mm A-Lok Stainless Steel Inline Water Filter 4.05L/min

RS Stock No.: 432-5296Brand: ParkerManufacturers Part No.: M6A-F4L-50-SS
brand-logo
View all in Pump Strainers & Filters

Technical documents

Specifications

Brand

Parker

Strainer or Filter

Filter

Suitable Media

Gas, Liquid

Maximum Flow Rate

4.05L/min

Filtration Level

50µm

Connection

6 mm A-Lok

Body Material

Stainless Steel

Connection Size

6mm

Maximum Working Pressure

414 bar

Minimum Working Pressure

0bar

Thread Standard or Connection Type

A-Lok

Working Pressure Range

0 → 414 bar

Product details

'F' Series In-Line Filter

Protects instrumentation systems from contaminates entering the tubing system
Body material: ASTM A276 Type 316
Spring material: stainless steel 316
Withstands pressures up to 6000 psig (414 bar)
Operating temperature range: –26 to +204°C
Fluorocarbon seat material
Compact design
40 to 50 micron sintered stainless steel 316 filter
Replaceable elements

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

Stock information temporarily unavailable.

P.O.A.

Parker, 6 mm A-Lok Stainless Steel Inline Water Filter 4.05L/min

P.O.A.

Parker, 6 mm A-Lok Stainless Steel Inline Water Filter 4.05L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Parker

Strainer or Filter

Filter

Suitable Media

Gas, Liquid

Maximum Flow Rate

4.05L/min

Filtration Level

50µm

Connection

6 mm A-Lok

Body Material

Stainless Steel

Connection Size

6mm

Maximum Working Pressure

414 bar

Minimum Working Pressure

0bar

Thread Standard or Connection Type

A-Lok

Working Pressure Range

0 → 414 bar

Product details

'F' Series In-Line Filter

Protects instrumentation systems from contaminates entering the tubing system
Body material: ASTM A276 Type 316
Spring material: stainless steel 316
Withstands pressures up to 6000 psig (414 bar)
Operating temperature range: –26 to +204°C
Fluorocarbon seat material
Compact design
40 to 50 micron sintered stainless steel 316 filter
Replaceable elements

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.