Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Parker Pneumatic Profile Cylinder - 50mm Bore, 50mm Stroke, Double Acting

RS Stock No.: 906-0957Brand: ParkerManufacturers Part No.: P1D-T050MS-0050
brand-logo

Technical documents

Specifications

Brand

Parker

Stroke

50mm

Bore

50mm

Action

Double

Length

228.5mm

Cushioning Type

Air

Dimensions

228.5 x 69.4 x 69.4mm

Width

69.4mm

Maximum Operating Pressure

10 bar

Height

69.4mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

P1D - Tie Rod Cylinder

Parker’s P1D-T range of tie-rod pneumatic actuators fully comply with ISO15552 (ISO 6431 and CETOP RP52P) to simplify installation and ensure global compatibility. The P1D-T features a magnetic piston and fully adjustable end of stroke cushioning as standard.

Features and Benefits

Zinc plated steel end cover nuts as standard
Zinc plated piston rod nut included as standard
Stainless steel piston rod as standard.
Metal-polymer piston rod bearing
Metallic cushioning piston
Anodised barrel as standard
Stainless steel tie rods
Aluminium end covers
Magnetic piston

Stock information temporarily unavailable.

P.O.A.

Parker Pneumatic Profile Cylinder - 50mm Bore, 50mm Stroke, Double Acting

P.O.A.

Parker Pneumatic Profile Cylinder - 50mm Bore, 50mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Stroke

50mm

Bore

50mm

Action

Double

Length

228.5mm

Cushioning Type

Air

Dimensions

228.5 x 69.4 x 69.4mm

Width

69.4mm

Maximum Operating Pressure

10 bar

Height

69.4mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

P1D - Tie Rod Cylinder

Parker’s P1D-T range of tie-rod pneumatic actuators fully comply with ISO15552 (ISO 6431 and CETOP RP52P) to simplify installation and ensure global compatibility. The P1D-T features a magnetic piston and fully adjustable end of stroke cushioning as standard.

Features and Benefits

Zinc plated steel end cover nuts as standard
Zinc plated piston rod nut included as standard
Stainless steel piston rod as standard.
Metal-polymer piston rod bearing
Metallic cushioning piston
Anodised barrel as standard
Stainless steel tie rods
Aluminium end covers
Magnetic piston