Technical documents
Specifications
Brand
ParkerStroke
50mm
Bore
40mm
Action
Double
Manufacturer Series
P1F-S
Length
209mm
Dimensions
209 x 53 x 53mm
Width
53mm
Maximum Operating Pressure
10 bar
Height
53mm
ISO Standard
6431, 15552
VDMA Standard
24562
Test Weight
0.74 kg @ 0 mm
Stroke Interval Weight
0.32 kg @ 100 mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerStroke
50mm
Bore
40mm
Action
Double
Manufacturer Series
P1F-S
Length
209mm
Dimensions
209 x 53 x 53mm
Width
53mm
Maximum Operating Pressure
10 bar
Height
53mm
ISO Standard
6431, 15552
VDMA Standard
24562
Test Weight
0.74 kg @ 0 mm
Stroke Interval Weight
0.32 kg @ 100 mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany