Parker 230 V ac Solenoid Valve Coil

RS Stock No.: 410-573Brand: ParkerManufacturers Part No.: P2FCB457
brand-logo
View all in Solenoid Valve Coils

Technical documents

Specifications

Brand

Parker

Supply Voltage

230 V ac

Power Supply Voltage

230V ac

Country of Origin

France

Product details

Parker Solenoid Coils

Parker solenoid coils are predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. They have been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• P2F Series
• Coils are wound with enamelled copper wire, having temperature index 1800C with class F insulation (1550C) and are encapsulated in Thermoplastic resin
• When fitted with suitable connector and correct gasket they give protection to IP65

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Parker 230 V ac Solenoid Valve Coil

P.O.A.

Parker 230 V ac Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Parker

Supply Voltage

230 V ac

Power Supply Voltage

230V ac

Country of Origin

France

Product details

Parker Solenoid Coils

Parker solenoid coils are predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. They have been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• P2F Series
• Coils are wound with enamelled copper wire, having temperature index 1800C with class F insulation (1550C) and are encapsulated in Thermoplastic resin
• When fitted with suitable connector and correct gasket they give protection to IP65

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

You may be interested in