Parker 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 Viking Xtreme Series

RS Stock No.: 410-628Brand: ParkerManufacturers Part No.: P2LAX511PP
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Parker

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

Viking Xtreme

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

190L/min

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Maximum Operating Pressure

16bar

Thread Standard

G

Product details

Viking Extreme Valves

Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.

Stock information temporarily unavailable.

P.O.A.

Parker 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 Viking Xtreme Series

P.O.A.

Parker 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 Viking Xtreme Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

Viking Xtreme

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

190L/min

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Maximum Operating Pressure

16bar

Thread Standard

G

Product details

Viking Extreme Valves

Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.