Technical documents
Specifications
Brand
ParkerConnection Port Thread
G 3/8
Actuation Type
Solenoid/Spring
Manufacturer Series
Viking Xtreme
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
720L/min
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Thread Size
3/8in
Maximum Operating Pressure
12bar
Thread Standard
G
Product details
Viking Extreme Valves
Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerConnection Port Thread
G 3/8
Actuation Type
Solenoid/Spring
Manufacturer Series
Viking Xtreme
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
720L/min
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Thread Size
3/8in
Maximum Operating Pressure
12bar
Thread Standard
G
Product details
Viking Extreme Valves
Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.