Technical documents
Specifications
Brand
ParkerPort Connection
BSPP 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
P31
Filtration Size
5µ
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
BSPP
Maximum Operating Pressure
10 bar
Bowl Material
Metal
Minimum Pressure Setting
0bar
Maximum Pressure Setting
8bar
Pressure Setting Range
0 → 8bar
Country of Origin
China
Product details
FRL Assemblies
Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.
Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
P31 Series - Next Generation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerPort Connection
BSPP 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
P31
Filtration Size
5µ
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
BSPP
Maximum Operating Pressure
10 bar
Bowl Material
Metal
Minimum Pressure Setting
0bar
Maximum Pressure Setting
8bar
Pressure Setting Range
0 → 8bar
Country of Origin
China
Product details
FRL Assemblies
Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.
Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting