Parker 3/2 Dump Valve - Solenoid/Spring G 1/2 P32 Series 24V dc

RS Stock No.: 757-9534Brand: ParkerManufacturers Part No.: P32TA14SCNA2CN
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Parker

Function

3/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Spring

Manufacturer Series

P32

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Aluminium

Maximum Flow Rate

97SCFM

Minimum Operating Pressure

3bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Thread Size

1/2in

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

France

Product details

Soft Start/Dump Valves

Modular design with 1/4" or 1/2" integral ports (BSPP & NPT)
Provides for the safe introduction of pressure
The 3-way, 2-position function automatically dumps downstream pressure on the loss of pilot signal
Adjustable slow start
Solenoid or air pilot options
High flow & exhaust capability
Silencer included

P32 Series

Stock information temporarily unavailable.

P.O.A.

Parker 3/2 Dump Valve - Solenoid/Spring G 1/2 P32 Series 24V dc

P.O.A.

Parker 3/2 Dump Valve - Solenoid/Spring G 1/2 P32 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Function

3/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Spring

Manufacturer Series

P32

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Aluminium

Maximum Flow Rate

97SCFM

Minimum Operating Pressure

3bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Thread Size

1/2in

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

France

Product details

Soft Start/Dump Valves

Modular design with 1/4" or 1/2" integral ports (BSPP & NPT)
Provides for the safe introduction of pressure
The 3-way, 2-position function automatically dumps downstream pressure on the loss of pilot signal
Adjustable slow start
Solenoid or air pilot options
High flow & exhaust capability
Silencer included

P32 Series