Parker G 1/8 Pneumatic Regulator -, 1/8 in, 17bar max. input

RS Stock No.: 469-995Brand: ParkerManufacturers Part No.: P3HRA11BNNP
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

Parker

Port Connection

G 1/8

Maximum Input Pressure

17bar

Manufacturer Series

P3H

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Maximum Flow Rate

15L/s

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Pressure Gauge Port Thread Standard

G

Stock information temporarily unavailable.

P.O.A.

Parker G 1/8 Pneumatic Regulator -, 1/8 in, 17bar max. input

P.O.A.

Parker G 1/8 Pneumatic Regulator -, 1/8 in, 17bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Parker

Port Connection

G 1/8

Maximum Input Pressure

17bar

Manufacturer Series

P3H

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Maximum Flow Rate

15L/s

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Pressure Gauge Port Thread Standard

G