Parker Replacement Hydraulic Filter Element PR3059-RS, 10μm

RS Stock No.: 385-3037Brand: ParkerManufacturers Part No.: PR3059-RS
brand-logo

Technical documents

Specifications

Brand

Parker

Overall Length

84mm

Filtration Size

10µm

Overall Diameter

47mm

Manufacturer Series

PAR-FIT

Product details

PAR - FIT Interchangeable Filter Elements

Filters made from an inorganic fiber to provide excellent efficiency.

Directly Interchangeable with Competitor Elements
Conformity to all Relevant ISO Standards of Manufacture and Test
Corrosion Resistant End-Caps and Fully Bonded Construction for Maximum Strength
Multipass Tested Graded Microglass Media
Efficiency Meets or Exceeds That of the Original Elements
Compatibility with Most Hydraulic and Lubrication Fluids
High Dirt Holding Capacity
Reduced Maintenance/Downtime Cost
Minimum Pressure Drop
Collapse Rating 20 Bar

Filter Elements

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Parker Replacement Hydraulic Filter Element PR3059-RS, 10μm

P.O.A.

Parker Replacement Hydraulic Filter Element PR3059-RS, 10μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Parker

Overall Length

84mm

Filtration Size

10µm

Overall Diameter

47mm

Manufacturer Series

PAR-FIT

Product details

PAR - FIT Interchangeable Filter Elements

Filters made from an inorganic fiber to provide excellent efficiency.

Directly Interchangeable with Competitor Elements
Conformity to all Relevant ISO Standards of Manufacture and Test
Corrosion Resistant End-Caps and Fully Bonded Construction for Maximum Strength
Multipass Tested Graded Microglass Media
Efficiency Meets or Exceeds That of the Original Elements
Compatibility with Most Hydraulic and Lubrication Fluids
High Dirt Holding Capacity
Reduced Maintenance/Downtime Cost
Minimum Pressure Drop
Collapse Rating 20 Bar

Filter Elements

You may be interested in