Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series, 2.5mm, III B

RS Stock No.: 493-9659Brand: ParkerManufacturers Part No.: PXC-M521
brand-logo

Technical documents

Specifications

Brand

Parker

Control Mechanism

Roller

Function

3/2

Thread Size

2.5mm

Manufacturer Series

PXC

Maximum Operating Pressure

8 bar

Body Material

Metal

Maximum Flow Rate

250NL/min

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Country of Origin

France

Product details

Roller Lever/Spring Valve

Miniature 3-port (exhaust through actuator) normally closed valves

Ideal for use in space restricted working areas
4mm push-in tube connections
Suitable for use with logic controls

You may be interested in

P.O.A.

Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series, 2.5mm, III B

P.O.A.

Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series, 2.5mm, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Parker

Control Mechanism

Roller

Function

3/2

Thread Size

2.5mm

Manufacturer Series

PXC

Maximum Operating Pressure

8 bar

Body Material

Metal

Maximum Flow Rate

250NL/min

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Country of Origin

France

Product details

Roller Lever/Spring Valve

Miniature 3-port (exhaust through actuator) normally closed valves

Ideal for use in space restricted working areas
4mm push-in tube connections
Suitable for use with logic controls

You may be interested in