Technical documents
Specifications
Brand
ParkerMedia Monitored
Liquid
Device Type
Variable Area
Minimum Flow Rate
1 L/min
Maximum Flow Rate
25 L/min
Supply Voltage
5 V dc
Pipe Diameter Range
3/8 in
Connection Type
3/8 BSP
Maximum Pressure
10bar
Minimum Operating Temperature
+5°C
Series
S
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Product details
Compact Flow Sensor
This lightweight, compact flow sensor is intended as a low cost option for flow rates of 1 to 20 l/min with low pressure drop. Basic construction consists of a one piece sensor body housing a turbine rotor. Flow through the unit causes rotation of the turbine which interrupts an Infra red photoelectric beam within the unit. Can be used in batch control or totalising etc.
Manufactured from Grilamid TR55 with a PTFE filled nylon rotor on a stainless steel shaft
Accuracy: ±5%
Dimensions (mm): 52 x 29 x 27
Weight: 16g
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerMedia Monitored
Liquid
Device Type
Variable Area
Minimum Flow Rate
1 L/min
Maximum Flow Rate
25 L/min
Supply Voltage
5 V dc
Pipe Diameter Range
3/8 in
Connection Type
3/8 BSP
Maximum Pressure
10bar
Minimum Operating Temperature
+5°C
Series
S
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Product details
Compact Flow Sensor
This lightweight, compact flow sensor is intended as a low cost option for flow rates of 1 to 20 l/min with low pressure drop. Basic construction consists of a one piece sensor body housing a turbine rotor. Flow through the unit causes rotation of the turbine which interrupts an Infra red photoelectric beam within the unit. Can be used in batch control or totalising etc.
Manufactured from Grilamid TR55 with a PTFE filled nylon rotor on a stainless steel shaft
Accuracy: ±5%
Dimensions (mm): 52 x 29 x 27
Weight: 16g
