Parker Double CETOP Mounting, Hydraulic Check Valve, ZRE-AB01-D1, 60L/min, 1.2bar Cracking Pressure

RS Stock No.: 134-7048Brand: ParkerManufacturers Part No.: ZRE-AB01-D1
brand-logo
View all in Hydraulic Check Valves

Technical documents

Specifications

Brand

Parker

Cracking Pressure

1.2bar

Maximum Flow Rate

60L/min

Manufacturer Series

ZRE

CETOP Mounting

CETOP 3

Single/Double

Double

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

CETOP

Product details

CETOP 03 Pilot Operated Check Valve

A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows flow at the outlet. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).

Features and Benefits

• Mountable in any position
• High flow capacity
• DIN 24340 A06/ ISO 4401 / NFPA D03 Mounting interface
• 1.2 bar opening pressure
• Pilot opening ratio (pilot to main) 1:6
• MTTF 150 years

Applications

Suitable for general and industrial hydraulic applications and machine tooling.

Check Valves

These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.

Stock information temporarily unavailable.

P.O.A.

Parker Double CETOP Mounting, Hydraulic Check Valve, ZRE-AB01-D1, 60L/min, 1.2bar Cracking Pressure

P.O.A.

Parker Double CETOP Mounting, Hydraulic Check Valve, ZRE-AB01-D1, 60L/min, 1.2bar Cracking Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Cracking Pressure

1.2bar

Maximum Flow Rate

60L/min

Manufacturer Series

ZRE

CETOP Mounting

CETOP 3

Single/Double

Double

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

CETOP

Product details

CETOP 03 Pilot Operated Check Valve

A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows flow at the outlet. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).

Features and Benefits

• Mountable in any position
• High flow capacity
• DIN 24340 A06/ ISO 4401 / NFPA D03 Mounting interface
• 1.2 bar opening pressure
• Pilot opening ratio (pilot to main) 1:6
• MTTF 150 years

Applications

Suitable for general and industrial hydraulic applications and machine tooling.

Check Valves

These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.