Partex Marking Systems PA Clip On Cable Marker, Yellow, Pre-printed "2", 2.5 → 5.0mm Cable, for Unconnected

RS Stock No.: 283-6392Brand: Partex Marking SystemsManufacturers Part No.: PA-10003SV40.2Distrelec Article No.: 13680527
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Clip On

Legend

2

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Colour

Yellow

Series

PA

Cable Diameter Range

2.5 → 5.0mm

For Use With

Unconnected Wires

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Partex Marking Systems PA Clip On Cable Marker, Yellow, Pre-printed "2", 2.5 → 5.0mm Cable, for Unconnected

P.O.A.

Each (ex VAT)

Partex Marking Systems PA Clip On Cable Marker, Yellow, Pre-printed "2", 2.5 → 5.0mm Cable, for Unconnected
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Affixing Method

Clip On

Legend

2

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Colour

Yellow

Series

PA

Cable Diameter Range

2.5 → 5.0mm

For Use With

Unconnected Wires

Country of Origin

Sweden

You may be interested in