Patlite BSV Series Panel Mount , Wall Mount Electronic Sounder, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-Tone

RS Stock No.: 864-1961Brand: PatliteManufacturers Part No.: BSV-24P-D
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Patlite

Supply Voltage

10.8 → 26.4 V dc

IP Rating

IP54

Decibels at 1 Metre

87dB

Current Type

DC

Number Of Tones

15

Housing Colour

Dark Grey

Mounting Style

Panel Mount , Wall Mount

Series

BSV

Base Length

75mm

Minimum Temperature

-10°C

Base Width

75mm

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Patlite BSV Series Voice Sounder

Patlite BSV Series is field programmable with MP3 sound files and Optional SD Card. The BSV series is an ultra-thin panel mount MP3 voice annunciator. Adjustable sound level from 0 dB to 87 dB at 1 m with front control access for easy adjustments and changes to the messages. Can store up to 15 messages in binary input and playing time up to 63.5 seconds.

Only 19.9 mm Thickness
Field programmable with MP3 sound files
Adjustable sound level from 0 dB to 87 dB @ 1 m
Front control access for easy adjustments
Up to 63 sec playing time
Up to 15 messages in binary input
IP54 Protection

P.O.A.

Patlite BSV Series Panel Mount , Wall Mount Electronic Sounder, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-Tone

P.O.A.

Patlite BSV Series Panel Mount , Wall Mount Electronic Sounder, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-Tone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Patlite

Supply Voltage

10.8 → 26.4 V dc

IP Rating

IP54

Decibels at 1 Metre

87dB

Current Type

DC

Number Of Tones

15

Housing Colour

Dark Grey

Mounting Style

Panel Mount , Wall Mount

Series

BSV

Base Length

75mm

Minimum Temperature

-10°C

Base Width

75mm

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Patlite BSV Series Voice Sounder

Patlite BSV Series is field programmable with MP3 sound files and Optional SD Card. The BSV series is an ultra-thin panel mount MP3 voice annunciator. Adjustable sound level from 0 dB to 87 dB at 1 m with front control access for easy adjustments and changes to the messages. Can store up to 15 messages in binary input and playing time up to 63.5 seconds.

Only 19.9 mm Thickness
Field programmable with MP3 sound files
Adjustable sound level from 0 dB to 87 dB @ 1 m
Front control access for easy adjustments
Up to 63 sec playing time
Up to 15 messages in binary input
IP54 Protection