Patlite CLK LED LED Light Bar, 24 V dc, IP66G, IP67G, IP69K

RS Stock No.: 124-9139Brand: PatliteManufacturers Part No.: CLK6C-24AG-CDDistrelec Article No.: 30317538
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

Patlite

Lamp Type

LED

Series

CLK

Voltage Rating

24 V dc

Light Style

Linear Fixed

Wattage

25 W

IP Rating

IP66G, IP67G, IP69K

Length

600 mm

Model

CLK

Distrelec Product Id

30317538

Country of Origin

Japan

Product details

Patlite CLA & CLK Series

Patlite CLA and CLK Series LED work lights. All the lights are IP66/67 and 69K rated. The LED colours available are daylight and natural light.

IP66/67/69K rating protection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Patlite CLK LED LED Light Bar, 24 V dc, IP66G, IP67G, IP69K

P.O.A.

Patlite CLK LED LED Light Bar, 24 V dc, IP66G, IP67G, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Patlite

Lamp Type

LED

Series

CLK

Voltage Rating

24 V dc

Light Style

Linear Fixed

Wattage

25 W

IP Rating

IP66G, IP67G, IP69K

Length

600 mm

Model

CLK

Distrelec Product Id

30317538

Country of Origin

Japan

Product details

Patlite CLA & CLK Series

Patlite CLA and CLK Series LED work lights. All the lights are IP66/67 and 69K rated. The LED colours available are daylight and natural light.

IP66/67/69K rating protection

You may be interested in