Patlite CWA LED LED Light Bar, 24 V dc, 24 V dc, 24 V dc, 315.5mm Arm Length

RS Stock No.: 197-363Brand: PatliteManufacturers Part No.: CWA3S-24-CD
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

Patlite

Lamp Type

LED

Lamp Supplied

Yes

Series

CWA

Voltage Rating

24 V dc, 24 V dc, 24 V dc

Light Style

Light Bar

Luminosity

385 lm

Arm Length

315.5mm

Arm Type

Fixed Arm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Patlite CWA LED LED Light Bar, 24 V dc, 24 V dc, 24 V dc, 315.5mm Arm Length

P.O.A.

Patlite CWA LED LED Light Bar, 24 V dc, 24 V dc, 24 V dc, 315.5mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Lamp Type

LED

Lamp Supplied

Yes

Series

CWA

Voltage Rating

24 V dc, 24 V dc, 24 V dc

Light Style

Light Bar

Luminosity

385 lm

Arm Length

315.5mm

Arm Type

Fixed Arm

Country of Origin

China